
CRCW060351K0FKEA | |
---|---|
DigiKey Part Number | 541-51.0KHTR-ND - Tape & Reel (TR) 541-51.0KHCT-ND - Cut Tape (CT) 541-51.0KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060351K0FKEA |
Description | RES SMD 51K OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 51 kOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060351K0FKEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.19200 | kr.1.92 |
25 | kr.0.14320 | kr.3.58 |
50 | kr.0.11640 | kr.5.82 |
100 | kr.0.09600 | kr.9.60 |
250 | kr.0.07500 | kr.18.75 |
500 | kr.0.06336 | kr.31.68 |
1.000 | kr.0.05408 | kr.54.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.0.04020 | kr.201.00 |
10.000 | kr.0.02805 | kr.280.50 |
15.000 | kr.0.02784 | kr.417.60 |
25.000 | kr.0.02761 | kr.690.25 |
35.000 | kr.0.02747 | kr.961.45 |
50.000 | kr.0.02733 | kr.1,366.50 |
60.000 | kr.0.02726 | kr.1,635.60 |
120.000 | kr.0.02657 | kr.3,188.40 |
125.000 | kr.0.02647 | kr.3,308.75 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |