CRCW06034K02FKEBC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 109.364
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 33.080
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 6.123
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 5.000
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.0.02859
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 19.489
Unit Price: kr.0.95000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 4.900
Unit Price: kr.1.01000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 35.606
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 39.221
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.03684
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 12.823
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 5.000
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: kr.0.02407
Datasheet
4.02 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW06034K02FKEBC

DigiKey Part Number
CRCW06034K02FKEBC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW06034K02FKEBC
Description
RES 4.02K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
4.02 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW06034K02FKEBC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0603 (1608 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Active
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Resistance
Height - Seated (Max)
0.022" (0.55mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW06034K02FKEACVishay Dale109.364541-5446-1-NDkr.0.63000Parametric Equivalent
AC0603FR-074K02LYAGEO33.080YAG5341CT-NDkr.0.63000Parametric Equivalent
AF0603FR-074K02LYAGEO6.12313-AF0603FR-074K02LCT-NDkr.0.63000Parametric Equivalent
CAS06F4021CTCal-Chip Electronics, Inc.5.0004713-CAS06F4021CT-NDkr.0.63000Parametric Equivalent
CR0603-FX-4021EPFBourns Inc.0118-CR0603-FX-4021EPFTR-NDkr.0.02859Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
60.000kr.0.02651kr.1,590.60
Unit Price without VAT:kr.0.02651
Unit Price with VAT:kr.0.03314