New Product
4.02 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM06F4021CT

DigiKey Part Number
4713-RM06F4021CTTR-ND - Tape & Reel (TR)
4713-RM06F4021CT-ND - Cut Tape (CT)
4713-RM06F4021CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM06F4021CT
Description
RES0603 1% 4.02K OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4.02 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.15200kr.1.52
25kr.0.11160kr.2.79
50kr.0.09000kr.4.50
100kr.0.07290kr.7.29
250kr.0.05604kr.14.01
500kr.0.04654kr.23.27
1.000kr.0.03918kr.39.18
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.02764kr.138.20
10.000kr.0.02433kr.243.30
15.000kr.0.02271kr.340.65
25.000kr.0.02097kr.524.25
35.000kr.0.01998kr.699.30
50.000kr.0.01904kr.952.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750