47 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW060347R0JNEAC

DigiKey Part Number
541-CRCW060347R0JNEACTR-ND - Tape & Reel (TR)
541-CRCW060347R0JNEACCT-ND - Cut Tape (CT)
541-CRCW060347R0JNEACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW060347R0JNEAC
Description
RES 47 OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
47 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW060347R0JNEAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0603 (1608 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Resistance
Height - Seated (Max)
0.022" (0.55mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0603FR-0747RLYAGEO102.955311-47LDCT-NDkr.0.63000Parametric Equivalent
AC0603FR-1347RLYAGEO22.95213-AC0603FR-1347RLCT-NDkr.0.63000Parametric Equivalent
AC0603JR-0747RLYAGEO2.707YAG3675CT-NDkr.0.63000Parametric Equivalent
AC0603JR-1347RLYAGEO18.87013-AC0603JR-1347RLCT-NDkr.0.63000Parametric Equivalent
AF0603JR-0747RLYAGEO3.52513-AF0603JR-0747RLCT-NDkr.0.63000Parametric Equivalent
In-Stock: 25.436
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.17800kr.1.78
25kr.0.12920kr.3.23
50kr.0.10400kr.5.20
100kr.0.08500kr.8.50
250kr.0.06620kr.16.55
500kr.0.05542kr.27.71
1.000kr.0.04698kr.46.98
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.03241kr.162.05
10.000kr.0.02873kr.287.30
15.000kr.0.02693kr.403.95
25.000kr.0.02500kr.625.00
35.000kr.0.02389kr.836.15
50.000kr.0.02285kr.1,142.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750