
CRCW060347K0JNEB | |
|---|---|
DigiKey Part Number | 541-CRCW060347K0JNEBTR-ND - Tape & Reel (TR) 541-CRCW060347K0JNEBCT-ND - Cut Tape (CT) 541-CRCW060347K0JNEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060347K0JNEB |
Description | RES SMD 47K OHM 5% 1/8W 0603 |
Customer Reference | |
Detailed Description | 47 kOhms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060347K0JNEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.15400 | kr.1.54 |
| 50 | kr.0.09720 | kr.4.86 |
| 100 | kr.0.08130 | kr.8.13 |
| 500 | kr.0.05542 | kr.27.71 |
| 1.000 | kr.0.04774 | kr.47.74 |
| 5.000 | kr.0.03468 | kr.173.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.03072 | kr.307.20 |
| 20.000 | kr.0.02742 | kr.548.40 |
| 30.000 | kr.0.02571 | kr.771.30 |
| 50.000 | kr.0.02386 | kr.1,193.00 |
| 100.000 | kr.0.02175 | kr.2,175.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |




