CRCW 0603 (1608metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW060347K0FHEAP

DigiKey Part Number
541-CRCW060347K0FHEAPTR-ND - Tape & Reel (TR)
541-CRCW060347K0FHEAPCT-ND - Cut Tape (CT)
541-CRCW060347K0FHEAPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW060347K0FHEAP
Description
RES SMD 47K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
47 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW060347K0FHEAP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.974
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.34000kr.1.34
10kr.0.69800kr.6.98
25kr.0.55280kr.13.82
50kr.0.47240kr.23.62
100kr.0.40830kr.40.83
250kr.0.34408kr.86.02
500kr.0.30708kr.153.54
1.000kr.0.27776kr.277.76
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.23547kr.1,177.35
10.000kr.0.22155kr.2,215.50
15.000kr.0.21476kr.3,221.40
25.000kr.0.20741kr.5,185.25
35.000kr.0.20319kr.7,111.65
50.000kr.0.19921kr.9,960.50
60.000kr.0.19735kr.11,841.00
120.000kr.0.19121kr.22,945.20
125.000kr.0.19089kr.23,861.25
Manufacturers Standard Package
Unit Price without VAT:kr.1.34000
Unit Price with VAT:kr.1.67500