3.3 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW06033K30JNEB

DigiKey Part Number
541-CRCW06033K30JNEBTR-ND - Tape & Reel (TR)
541-CRCW06033K30JNEBCT-ND - Cut Tape (CT)
541-CRCW06033K30JNEBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW06033K30JNEB
Description
RES SMD 3.3K OHM 5% 1/8W 0603
Customer Reference
Detailed Description
3.3 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW06033K30JNEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW06033K30FHEAPVishay Dale0CRCW06033K30FHEAP-NDkr.0.22540Parametric Equivalent
CRCW06033K30JNTAVishay Dale0CRCW06033K30JNTA-NDkr.0.12948Parametric Equivalent
CRCW06033K30JNTCVishay Dale0CRCW06033K30JNTC-NDkr.0.09129Parametric Equivalent
ERJ-3GEYJ332VPanasonic Industry157.188P3.3KGCT-NDkr.0.63000Direct
RMCF0603JG3K30Stackpole Electronics Inc6.378738-RMCF0603JG3K30CT-NDkr.0.63000Direct
In-Stock: 37
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.18400kr.1.84
25kr.0.13440kr.3.36
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.03043kr.304.30
20.000kr.0.02717kr.543.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750