Direct
Direct
Direct
Direct
Similar

CRCW06033K30JNTA | |
|---|---|
DigiKey Part Number | CRCW06033K30JNTA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW06033K30JNTA |
Description | RES SMD 3.3K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06033K30JNTA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW06033K30JNEA | Vishay Dale | 60.000 | 541-3.3KGCT-ND | kr.0.63000 | Direct |
| ERJ-3GEYJ332V | Panasonic Industry | 157.188 | P3.3KGCT-ND | kr.0.63000 | Direct |
| RMCF0603JG3K30 | Stackpole Electronics Inc | 6.378 | 738-RMCF0603JG3K30CT-ND | kr.0.63000 | Direct |
| RMCF0603JT3K30 | Stackpole Electronics Inc | 203.429 | RMCF0603JT3K30CT-ND | kr.0.63000 | Direct |
| RC0603JR-073K3L | YAGEO | 585.903 | 311-3.3KGRCT-ND | kr.0.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.12948 | kr.647.40 |
| Unit Price without VAT: | kr.0.12948 |
|---|---|
| Unit Price with VAT: | kr.0.16185 |





