
CRCW06033K09FKEB | |
|---|---|
DigiKey Part Number | 541-CRCW06033K09FKEBTR-ND - Tape & Reel (TR) 541-CRCW06033K09FKEBCT-ND - Cut Tape (CT) 541-CRCW06033K09FKEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06033K09FKEB |
Description | RES SMD 3.09K OHM 1% 1/8W 0603 |
Customer Reference | |
Detailed Description | 3.09 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06033K09FKEB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW06033K09DHEAP | Vishay Dale | 0 | CRCW06033K09DHEAP-ND | kr.0.22540 | Parametric Equivalent |
| CRCW06033K09DKEAP | Vishay Dale | 0 | CRCW06033K09DKEAP-ND | kr.0.22540 | Parametric Equivalent |
| ERJ-3EKF3091V | Panasonic Industry | 26.697 | P3.09KHCT-ND | kr.0.63000 | Direct |
| RMCF0603FG3K09 | Stackpole Electronics Inc | 7.910 | 738-RMCF0603FG3K09CT-ND | kr.0.63000 | Direct |
| RMCF0603FT3K09 | Stackpole Electronics Inc | 42.807 | RMCF0603FT3K09CT-ND | kr.0.63000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.17100 | kr.1.71 |
| 50 | kr.0.10660 | kr.5.33 |
| 100 | kr.0.08880 | kr.8.88 |
| 500 | kr.0.05984 | kr.29.92 |
| 1.000 | kr.0.05135 | kr.51.35 |
| 5.000 | kr.0.03755 | kr.187.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.03394 | kr.339.40 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

