
RMCF0603FG3K09 | |
|---|---|
DigiKey Part Number | 738-RMCF0603FG3K09TR-ND - Tape & Reel (TR) 738-RMCF0603FG3K09CT-ND - Cut Tape (CT) 738-RMCF0603FG3K09DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0603FG3K09 |
Description | RES 3.09K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3.09 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0603FG3K09 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW06033K09FKEA | Vishay Dale | 36.687 | 541-3.09KHCT-ND | kr.0.63000 | Direct |
| CRCW06033K09FKEB | Vishay Dale | 19.400 | 541-CRCW06033K09FKEBCT-ND | kr.0.63000 | Direct |
| CRCW06033K09FKTA | Vishay Dale | 3.619 | 541-CRCW06033K09FKTACT-ND | kr.1.01000 | Direct |
| ERJ-3EKF3091V | Panasonic Industry | 26.857 | P3.09KHCT-ND | kr.0.63000 | Direct |
| AC0603FR-073K09L | YAGEO | 10.787 | 13-AC0603FR-073K09LCT-ND | kr.0.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.12700 | kr.1.27 |
| 25 | kr.0.09120 | kr.2.28 |
| 50 | kr.0.07220 | kr.3.61 |
| 100 | kr.0.05770 | kr.5.77 |
| 250 | kr.0.04412 | kr.11.03 |
| 500 | kr.0.03640 | kr.18.20 |
| 1.000 | kr.0.03043 | kr.30.43 |
| 5.000 | kr.0.02110 | kr.105.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.01842 | kr.184.20 |
| 20.000 | kr.0.01630 | kr.326.00 |
| 30.000 | kr.0.01527 | kr.458.10 |
| 50.000 | kr.0.01415 | kr.707.50 |
| 70.000 | kr.0.01352 | kr.946.40 |
| 100.000 | kr.0.01292 | kr.1,292.00 |
| 120.000 | kr.0.01264 | kr.1,516.80 |
| 240.000 | kr.0.01172 | kr.2,812.80 |
| 250.000 | kr.0.01167 | kr.2,917.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

