CRCW 0603 (1608metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW06032R70FKEA

DigiKey Part Number
541-2.70HHTR-ND - Tape & Reel (TR)
541-2.70HHCT-ND - Cut Tape (CT)
541-2.70HHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW06032R70FKEA
Description
RES SMD 2.7 OHM 1% 1/8W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.7 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW06032R70FKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36.626
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.65000kr.0.65
10kr.0.24500kr.2.45
25kr.0.18560kr.4.64
50kr.0.15220kr.7.61
100kr.0.12580kr.12.58
250kr.0.09984kr.24.96
500kr.0.08502kr.42.51
1.000kr.0.07340kr.73.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.04960kr.248.00
10.000kr.0.04554kr.455.40
15.000kr.0.04523kr.678.45
25.000kr.0.04148kr.1,037.00
35.000kr.0.04128kr.1,444.80
50.000kr.0.04109kr.2,054.50
60.000kr.0.04100kr.2,460.00
120.000kr.0.03880kr.4,656.00
125.000kr.0.03867kr.4,833.75
Manufacturers Standard Package
Unit Price without VAT:kr.0.65000
Unit Price with VAT:kr.0.81250