
CRCW06032R70FNEA | |
|---|---|
DigiKey Part Number | 541-CRCW06032R70FNEATR-ND - Tape & Reel (TR) 541-CRCW06032R70FNEACT-ND - Cut Tape (CT) 541-CRCW06032R70FNEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06032R70FNEA |
Description | RES SMD 2.7 OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.7 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06032R70FNEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.29800 | kr.2.98 |
| 25 | kr.0.22840 | kr.5.71 |
| 50 | kr.0.18760 | kr.9.38 |
| 100 | kr.0.15600 | kr.15.60 |
| 250 | kr.0.12504 | kr.31.26 |
| 500 | kr.0.10740 | kr.53.70 |
| 1.000 | kr.0.09332 | kr.93.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.06840 | kr.342.00 |
| 10.000 | kr.0.06220 | kr.622.00 |
| 15.000 | kr.0.05917 | kr.887.55 |
| 25.000 | kr.0.05591 | kr.1,397.75 |
| 35.000 | kr.0.05404 | kr.1,891.40 |
| 50.000 | kr.0.05227 | kr.2,613.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

