CRCW06032K21DHECP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.22540
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.20619
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.12658
Datasheet

Direct


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.0.27791
Datasheet
2.21 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW06032K21DHECP

DigiKey Part Number
CRCW06032K21DHECP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW06032K21DHECP
Description
RES SMD 2.21KOHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2.21 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW06032K21DHECP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW06032K21DHEAPVishay Dale0CRCW06032K21DHEAP-NDkr.0.22540Parametric Equivalent
CRCW06032K21DHEBPVishay Dale0CRCW06032K21DHEBP-NDkr.0.20619Parametric Equivalent
RGC0603DTC2K21Stackpole Electronics Inc0RGC0603DTC2K21-NDkr.0.12658Direct
RK73G1JTTD2211DKOA Speer Electronics, Inc.02019-RK73G1JTTD2211DCT-NDkr.0.27791Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.18954kr.3,790.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.18954
Unit Price with VAT:kr.0.23693