Parametric Equivalent
Parametric Equivalent
Direct
Direct

CRCW06032K21DHEBP | |
|---|---|
DigiKey Part Number | CRCW06032K21DHEBP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW06032K21DHEBP |
Description | RES SMD 2.21KOHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.21 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06032K21DHEBP Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW06032K21DHEAP | Vishay Dale | 0 | CRCW06032K21DHEAP-ND | kr.0.22540 | Parametric Equivalent |
| CRCW06032K21DHECP | Vishay Dale | 0 | CRCW06032K21DHECP-ND | kr.0.18954 | Parametric Equivalent |
| RGC0603DTC2K21 | Stackpole Electronics Inc | 0 | RGC0603DTC2K21-ND | kr.0.12658 | Direct |
| RK73G1JTTD2211D | KOA Speer Electronics, Inc. | 0 | 2019-RK73G1JTTD2211DCT-ND | kr.0.27791 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.20619 | kr.2,061.90 |
| Unit Price without VAT: | kr.0.20619 |
|---|---|
| Unit Price with VAT: | kr.0.25774 |




