CRCW06032K00JNTA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 22.134
Unit Price: kr.0.08000
Datasheet

Direct


Panasonic Industry
In Stock: 395.581
Unit Price: kr.0.08000
Datasheet

Direct


YAGEO
In Stock: 1.255
Unit Price: kr.0.08000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 7.815
Unit Price: kr.0.08000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 71.146
Unit Price: kr.0.08000
Datasheet
2 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW06032K00JNTA

DigiKey Part Number
CRCW06032K00JNTA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW06032K00JNTA
Description
RES SMD 2K OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW06032K00JNTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW06032K00JNEAVishay Dale22.134541-2.0KGCT-NDkr.0.08000Direct
ERJ-3GEYJ202VPanasonic Industry395.581P2.0KGCT-NDkr.0.08000Direct
RC0603JR-072KLYAGEO1.255311-2.0KGRCT-NDkr.0.08000Direct
RMCF0603JG2K00Stackpole Electronics Inc7.815738-RMCF0603JG2K00CT-NDkr.0.08000Direct
RMCF0603JT2K00Stackpole Electronics Inc71.146RMCF0603JT2K00CT-NDkr.0.08000Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.12948kr.647.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.12948
Unit Price with VAT:kr.0.16185