2 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0603JR-072KL

DigiKey Part Number
311-2.0KGRTR-ND - Tape & Reel (TR)
311-2.0KGRCT-ND - Cut Tape (CT)
311-2.0KGRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0603JR-072KL
Description
RES 2K OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0603JR-072KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC0603FR-072KLYAGEO438.750311-2.00KHRCT-NDkr.0.63000Upgrade
AC0603JR-072KLYAGEO1.350YAG3659CT-NDkr.0.63000Similar
AF0603JR-072KLYAGEO4.40013-AF0603JR-072KLCT-NDkr.0.63000Similar
CRCW06032K00JNEAVishay Dale22.647541-2.0KGCT-NDkr.0.63000Direct
RCG06032K00FKEAVishay Dale35.597541-1782-1-NDkr.0.76000Direct
In-Stock: 3.793
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.13900kr.1.39
25kr.0.09880kr.2.47
50kr.0.07860kr.3.93
100kr.0.06340kr.6.34
250kr.0.04844kr.12.11
500kr.0.04006kr.20.03
1.000kr.0.03354kr.33.54
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.02332kr.116.60
10.000kr.0.02039kr.203.90
15.000kr.0.01897kr.284.55
25.000kr.0.01743kr.435.75
35.000kr.0.01655kr.579.25
50.000kr.0.01573kr.786.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750