CRCW0603226KFKTB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.02975
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.13002
Datasheet

Direct


Panasonic Industry
In Stock: 24.653
Unit Price: kr.0.63000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 65.151
Unit Price: kr.0.63000
Datasheet
226 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0603226KFKTB

DigiKey Part Number
CRCW0603226KFKTB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW0603226KFKTB
Description
RES SMD 226K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
226 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0603226KFKTB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0603226KFKEBVishay Dale0CRCW0603226KFKEB-NDkr.0.02975Parametric Equivalent
CRCW0603226KFKTAVishay Dale0CRCW0603226KFKTA-NDkr.0.13002Parametric Equivalent
ERJ-3EKF2263VPanasonic Industry24.653P226KHCT-NDkr.0.63000Direct
RMCF0603FT226KStackpole Electronics Inc65.151RMCF0603FT226KCT-NDkr.0.63000Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.11626kr.1,162.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.11626
Unit Price with VAT:kr.0.14533