Direct
Direct
Direct
Direct

CRCW0603226KFKTA | |
|---|---|
DigiKey Part Number | CRCW0603226KFKTA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW0603226KFKTA |
Description | RES SMD 226K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 226 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603226KFKTA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0603226KFKEA | Vishay Dale | 2.836 | 541-226KHCT-ND | kr.0.63000 | Direct |
| ERJ-3EKF2263V | Panasonic Industry | 24.753 | P226KHCT-ND | kr.0.63000 | Direct |
| RC0603FR-07226KL | YAGEO | 1.079.192 | 311-226KHRCT-ND | kr.0.63000 | Direct |
| RMCF0603FT226K | Stackpole Electronics Inc | 65.151 | RMCF0603FT226KCT-ND | kr.0.63000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.13002 | kr.650.10 |
| Unit Price without VAT: | kr.0.13002 |
|---|---|
| Unit Price with VAT: | kr.0.16253 |





