1 Ohms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW06031R00JNEAIF

DigiKey Part Number
541-1.0AQTR-ND - Tape & Reel (TR)
541-1.0AQCT-ND - Cut Tape (CT)
541-1.0AQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW06031R00JNEAIF
Description
RES SMD 1 OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 Ohms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW06031R00JNEAIF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RCG06031R00JNEAVishay Dale3.996541-RCG06031R00JNEACT-NDkr.1.01000Direct
CRCW06031R00FKEAHPVishay Dale68.278541-1.00SCT-NDkr.1.33000Upgrade
CRCW06031R00JNEAVishay Dale88.422541-1.0GCT-NDkr.0.63000Upgrade
CRCW06031R00JNEAHPVishay Dale35.282541-1.0SACT-NDkr.1.46000Upgrade
CRCW06031R00JNEBVishay Dale19.900541-CRCW06031R00JNEBCT-NDkr.0.63000Upgrade
In-Stock: 4.649
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.35000kr.2.35
10kr.1.30600kr.13.06
25kr.1.06760kr.26.69
50kr.0.93320kr.46.66
100kr.0.82550kr.82.55
250kr.0.71768kr.179.42
500kr.0.65530kr.327.65
1.000kr.0.60585kr.605.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.50676kr.2,533.80
10.000kr.0.48449kr.4,844.90
15.000kr.0.47364kr.7,104.60
25.000kr.0.46187kr.11,546.75
35.000kr.0.45513kr.15,929.55
50.000kr.0.44875kr.22,437.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.35000
Unit Price with VAT:kr.2.93750