
CRCW06031R00JNEA | |
|---|---|
DigiKey Part Number | 541-1.0GTR-ND - Tape & Reel (TR) 541-1.0GCT-ND - Cut Tape (CT) 541-1.0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06031R00JNEA |
Description | RES SMD 1 OHM 5% 1/8W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06031R00JNEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.17700 | kr.1.77 |
| 25 | kr.0.13160 | kr.3.29 |
| 50 | kr.0.10620 | kr.5.31 |
| 100 | kr.0.08720 | kr.8.72 |
| 250 | kr.0.06776 | kr.16.94 |
| 500 | kr.0.05688 | kr.28.44 |
| 1.000 | kr.0.04841 | kr.48.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.02796 | kr.139.80 |
| 10.000 | kr.0.02089 | kr.208.90 |
| 15.000 | kr.0.02073 | kr.310.95 |
| 25.000 | kr.0.02055 | kr.513.75 |
| 35.000 | kr.0.02043 | kr.715.05 |
| 50.000 | kr.0.02032 | kr.1,016.00 |
| 60.000 | kr.0.02027 | kr.1,216.20 |
| 120.000 | kr.0.02009 | kr.2,410.80 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

