CRCW0603150RJNTC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 1.310
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.11626
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.10581
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 2.550
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.11605
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.10031
Datasheet

Direct


Panasonic Industry
In Stock: 70.061
Unit Price: kr.0.63000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 13.067
Unit Price: kr.0.63000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 98.877
Unit Price: kr.0.63000
Datasheet
150 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0603150RJNTC

DigiKey Part Number
CRCW0603150RJNTC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW0603150RJNTC
Description
RES SMD 150 OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
150 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0603150RJNTC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0603150RFKEBVishay Dale1.310541-CRCW0603150RFKEBCT-NDkr.0.63000Parametric Equivalent
CRCW0603150RFKTBVishay Dale0CRCW0603150RFKTB-NDkr.0.11626Parametric Equivalent
CRCW0603150RFKTCVishay Dale0CRCW0603150RFKTC-NDkr.0.10581Parametric Equivalent
CRCW0603150RJNEBVishay Dale2.550541-CRCW0603150RJNEBCT-NDkr.0.63000Parametric Equivalent
CRCW0603150RJNTAVishay Dale0CRCW0603150RJNTA-NDkr.0.11605Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.09129kr.1,825.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.09129
Unit Price with VAT:kr.0.11411