CRCW0603150RJNTA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 68.464
Unit Price: kr.0.63000
Datasheet

Direct


Panasonic Industry
In Stock: 70.061
Unit Price: kr.0.63000
Datasheet

Direct


YAGEO
In Stock: 5.683
Unit Price: kr.0.63000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 13.067
Unit Price: kr.0.63000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 98.797
Unit Price: kr.0.63000
Datasheet
150 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0603150RJNTA

DigiKey Part Number
CRCW0603150RJNTA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW0603150RJNTA
Description
RES SMD 150 OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
150 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0603150RJNTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0603150RJNEAVishay Dale68.464541-150GCT-NDkr.0.63000Direct
ERJ-3GEYJ151VPanasonic Industry70.061P150GCT-NDkr.0.63000Direct
RC0603JR-07150RLYAGEO5.683311-150GRCT-NDkr.0.63000Direct
RMCF0603JG150RStackpole Electronics Inc13.067738-RMCF0603JG150RCT-NDkr.0.63000Direct
RMCF0603JT150RStackpole Electronics Inc98.797RMCF0603JT150RCT-NDkr.0.63000Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.11605kr.580.25
Manufacturers Standard Package
Unit Price without VAT:kr.0.11605
Unit Price with VAT:kr.0.14506