Direct
Direct
Direct
Direct
Similar

CRCW0603137RFKTA | |
|---|---|
DigiKey Part Number | CRCW0603137RFKTA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW0603137RFKTA |
Description | RES SMD 137 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 137 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603137RFKTA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0603137RFKEA | Vishay Dale | 69.859 | 541-137HCT-ND | kr.0.63000 | Direct |
| ERJ-3EKF1370V | Panasonic Industry | 166.409 | P137HCT-ND | kr.0.63000 | Direct |
| RMCF0603FG137R | Stackpole Electronics Inc | 0 | RMCF0603FG137R-ND | kr.0.01842 | Direct |
| RMCF0603FT137R | Stackpole Electronics Inc | 627 | 738-RMCF0603FT137RCT-ND | kr.0.63000 | Direct |
| RC0603FR-07137RL | YAGEO | 30.050 | 311-137HRCT-ND | kr.0.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.13545 | kr.677.25 |
| Unit Price without VAT: | kr.0.13545 |
|---|---|
| Unit Price with VAT: | kr.0.16931 |





