Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar

RMCF0603FG137R | |
|---|---|
DigiKey Part Number | RMCF0603FG137R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMCF0603FG137R |
Description | RES 137 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 137 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0603FG137R Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0603137RFKEA | Vishay Dale | 69.859 | 541-137HCT-ND | kr.0.64000 | Direct |
| CRCW0603137RFKEB | Vishay Dale | 0 | CRCW0603137RFKEB-ND | kr.0.03008 | Direct |
| CRCW0603137RFKTB | Vishay Dale | 0 | CRCW0603137RFKTB-ND | kr.0.11755 | Direct |
| ERJ-3EKF1370V | Panasonic Industry | 160.472 | P137HCT-ND | kr.0.64000 | Direct |
| AC0603FR-07137RL | YAGEO | 0 | AC0603FR-07137RL-ND | kr.0.03184 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.01862 | kr.186.20 |
| Unit Price without VAT: | kr.0.01862 |
|---|---|
| Unit Price with VAT: | kr.0.02328 |







