12 kOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW060312K0FKEA

DigiKey Part Number
541-12.0KHTR-ND - Tape & Reel (TR)
541-12.0KHCT-ND - Cut Tape (CT)
541-12.0KHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW060312K0FKEA
Description
RES SMD 12K OHM 1% 1/8W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
12 kOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW060312K0FKEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRG0603F12KTE Connectivity Passive Product15.955A121557CT-NDkr.0.64000Direct
AC0603FR-0712KLYAGEO28.953YAG3565CT-NDkr.0.64000Similar
AF0603FR-0712KLYAGEO5.09613-AF0603FR-0712KLCT-NDkr.0.64000Similar
CR0603-FX-1202ELFBourns Inc.57.283118-CR0603-FX-1202ELFCT-NDkr.0.64000Similar
In-Stock: 87.508
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.20500kr.2.05
25kr.0.15400kr.3.85
50kr.0.12440kr.6.22
100kr.0.10190kr.10.19
250kr.0.07976kr.19.94
500kr.0.06718kr.33.59
1.000kr.0.05737kr.57.37
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.04027kr.201.35
10.000kr.0.03595kr.359.50
15.000kr.0.03386kr.507.90
25.000kr.0.03159kr.789.75
35.000kr.0.03029kr.1,060.15
50.000kr.0.02907kr.1,453.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000