CR0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR0603-FX-1202ELF

DigiKey Part Number
118-CR0603-FX-1202ELFTR-ND - Tape & Reel (TR)
118-CR0603-FX-1202ELFCT-ND - Cut Tape (CT)
118-CR0603-FX-1202ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR0603-FX-1202ELF
Description
RES SMD 12K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
12 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR0603-FX-1202ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44.458
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.65000kr.0.65
10kr.0.12900kr.1.29
25kr.0.09280kr.2.32
50kr.0.07360kr.3.68
100kr.0.05870kr.5.87
250kr.0.04488kr.11.22
500kr.0.03702kr.18.51
1.000kr.0.03115kr.31.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.01503kr.75.15
10.000kr.0.01427kr.142.70
15.000kr.0.01422kr.213.30
25.000kr.0.01408kr.352.00
35.000kr.0.01399kr.489.65
50.000kr.0.01391kr.695.50
60.000kr.0.01387kr.832.20
120.000kr.0.01286kr.1,543.20
125.000kr.0.01280kr.1,600.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.65000
Unit Price with VAT:kr.0.81250