0 Ohms Jumper 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW06030000Z0EE

DigiKey Part Number
541-CRCW06030000Z0EETR-ND - Tape & Reel (TR)
541-CRCW06030000Z0EECT-ND - Cut Tape (CT)
541-CRCW06030000Z0EEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW06030000Z0EE
Description
RES SMD 0 OHM JUMPER 1/10W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW06030000Z0EE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0603 (1608 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Resistance
Height - Seated (Max)
0.020" (0.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW06030000Z0EAVishay Dale3.110.543541-0.0GCT-NDkr.0.63000Parametric Equivalent
CRCW06030000Z0ECVishay Dale77.311541-2969-1-NDkr.0.63000Parametric Equivalent
ERJ-3GEY0R00VPanasonic Industry2.848.564P0.0GCT-NDkr.0.63000Direct
RMCF0603ZG0R00Stackpole Electronics Inc82.425738-RMCF0603ZG0R00CT-NDkr.0.63000Direct
RMCF0603ZT0R00Stackpole Electronics Inc2.158.934RMCF0603ZT0R00CT-NDkr.0.63000Direct
In-Stock: 27.229
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.10100kr.1.01
25kr.0.08360kr.2.09
50kr.0.07220kr.3.61
100kr.0.06280kr.6.28
250kr.0.05300kr.13.25
500kr.0.04678kr.23.39
1.000kr.0.04140kr.41.40
5.000kr.0.03179kr.158.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000kr.0.02351kr.1,175.50
100.000kr.0.02164kr.2,164.00
150.000kr.0.02068kr.3,102.00
250.000kr.0.01959kr.4,897.50
350.000kr.0.01895kr.6,632.50
500.000kr.0.01831kr.9,155.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750