
CRCW06030000Z0EC | |
|---|---|
DigiKey Part Number | 541-2969-2-ND - Tape & Reel (TR) 541-2969-1-ND - Cut Tape (CT) 541-2969-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06030000Z0EC |
Description | RES SMD 0 OHM JUMPER 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06030000Z0EC Models |
Category | Features Automotive AEC-Q200 |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Resistance | Height - Seated (Max) 0.020" (0.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.10100 | kr.1.01 |
| 25 | kr.0.08360 | kr.2.09 |
| 50 | kr.0.07220 | kr.3.61 |
| 100 | kr.0.06280 | kr.6.28 |
| 250 | kr.0.05300 | kr.13.25 |
| 500 | kr.0.04678 | kr.23.39 |
| 1.000 | kr.0.04140 | kr.41.40 |
| 5.000 | kr.0.03179 | kr.158.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.02650 | kr.530.00 |
| 40.000 | kr.0.02418 | kr.967.20 |
| 60.000 | kr.0.02299 | kr.1,379.40 |
| 100.000 | kr.0.02164 | kr.2,164.00 |
| 140.000 | kr.0.02084 | kr.2,917.60 |
| 200.000 | kr.0.02005 | kr.4,010.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

