Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CRCW04027K50JNEDHP | |
|---|---|
DigiKey Part Number | CRCW04027K50JNEDHP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW04027K50JNEDHP |
Description | RES SMD 7.5K OHM 5% 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 7.5 kOhms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04027K50JNEDHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-PA2J752X | Panasonic Industry | 8.457 | P124594CT-ND | kr.1.08000 | Direct |
| RPC0402JT7K50 | Stackpole Electronics Inc | 0 | 738-RPC0402JT7K50TR-ND | kr.0.10717 | Parametric Equivalent |
| SG73P1ETTP7501F | KOA Speer Electronics, Inc. | 0 | 2019-SG73P1ETTP7501FTR-ND | kr.0.12620 | Parametric Equivalent |
| SG73P1ETTP752G | KOA Speer Electronics, Inc. | 0 | 2019-SG73P1ETTP752GTR-ND | kr.0.12620 | Parametric Equivalent |
| SG73P1ETTP752J | KOA Speer Electronics, Inc. | 0 | 2019-SG73P1ETTP752JTR-ND | kr.0.12099 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.09916 | kr.991.60 |
| Unit Price without VAT: | kr.0.09916 |
|---|---|
| Unit Price with VAT: | kr.0.12395 |





