SG73P1ETTP752J is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.0.12099
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.0.12620
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.0.12620
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.09916
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.10717
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.27850
Datasheet
7.5 kOhms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG73P1ETTP752J

DigiKey Part Number
2019-SG73P1ETTP752JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SG73P1ETTP752J
Description
RES 7.5K OHM 5% 1/5W 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
7.5 kOhms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SG73P1ETTP752J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SG73S1ETTP752JKOA Speer Electronics, Inc.02019-SG73S1ETTP752JTR-NDkr.0.12099Direct
SG73P1ETTP7501FKOA Speer Electronics, Inc.02019-SG73P1ETTP7501FTR-NDkr.0.12620Parametric Equivalent
SG73P1ETTP752GKOA Speer Electronics, Inc.02019-SG73P1ETTP752GTR-NDkr.0.12620Parametric Equivalent
CRCW04027K50JNEDHPVishay Dale0CRCW04027K50JNEDHP-NDkr.0.09916Parametric Equivalent
RPC0402JT7K50Stackpole Electronics Inc0738-RPC0402JT7K50TR-NDkr.0.10717Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.12099kr.1,209.90
Manufacturers Standard Package
Unit Price without VAT:kr.0.12099
Unit Price with VAT:kr.0.15124