4.99 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.99 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
541-0402 (1005)

CRCW04024K99FKEE

DigiKey Part Number
541-CRCW04024K99FKEETR-ND - Tape & Reel (TR)
541-CRCW04024K99FKEECT-ND - Cut Tape (CT)
541-CRCW04024K99FKEEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW04024K99FKEE
Description
RES 4.99K OHM 1% 1/10W 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4.99 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW04024K99FKEE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW04024K99FKEDVishay Dale553.500541-4.99KLCT-NDkr.0.63000Parametric Equivalent
CRCW04024K99FKTDVishay Dale32.415541-2965-1-NDkr.1.08000Parametric Equivalent
ERJ-2RHD4991XPanasonic Industry8.75310-ERJ-2RHD4991XCT-NDkr.0.95000Parametric Equivalent
NRC04F4991TRFNIC Components Corp35.6404988-NRC04F4991TRFCT-NDkr.0.63000Parametric Equivalent
RMCF0402FT4K99Stackpole Electronics Inc331.401RMCF0402FT4K99CT-NDkr.0.63000Parametric Equivalent
In-Stock: 144
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.20300kr.2.03
25kr.0.14960kr.3.74
50kr.0.12180kr.6.09
100kr.0.09950kr.9.95
250kr.0.07784kr.19.46
500kr.0.06556kr.32.78
1.000kr.0.05592kr.55.92
5.000kr.0.04070kr.203.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000kr.0.02822kr.1,411.00
100.000kr.0.02626kr.2,626.00
150.000kr.0.02531kr.3,796.50
250.000kr.0.02428kr.6,070.00
350.000kr.0.02369kr.8,291.50
500.000kr.0.02313kr.11,565.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750