
RMCF0402FT4K99 | |
|---|---|
DigiKey Part Number | RMCF0402FT4K99TR-ND - Tape & Reel (TR) RMCF0402FT4K99CT-ND - Cut Tape (CT) RMCF0402FT4K99DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0402FT4K99 |
Description | RES 4.99K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0402FT4K99 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.03200 | kr.0.32 |
| 25 | kr.0.03080 | kr.0.77 |
| 50 | kr.0.02820 | kr.1.41 |
| 100 | kr.0.01990 | kr.1.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.01350 | kr.135.00 |
| 20.000 | kr.0.01334 | kr.266.80 |
| 30.000 | kr.0.01273 | kr.381.90 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |


