
RN55E2500BRE6 | |
|---|---|
DigiKey Part Number | 541-RN55E2500BRE6TR-ND - Tape & Reel (TR) 541-RN55E2500BRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN55E2500BRE6 |
Description | RES 250 OHM 1/8W .1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 250 Ohms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55E2500BRE6 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN55E2500BB14 | Vishay Dale | 1.128 | RN55E2500BB14-ND | kr.13.95000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.06000 | kr.13.06 |
| 10 | kr.8.64100 | kr.86.41 |
| 25 | kr.7.44560 | kr.186.14 |
| 50 | kr.6.69500 | kr.334.75 |
| 100 | kr.6.05850 | kr.605.85 |
| 250 | kr.5.36008 | kr.1,340.02 |
| 500 | kr.4.92302 | kr.2,461.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.62929 | kr.5,629.29 |
| 2.000 | kr.5.25022 | kr.10,500.44 |
| 3.000 | kr.5.05552 | kr.15,166.56 |
| 5.000 | kr.4.83532 | kr.24,176.60 |
| 7.000 | kr.4.70411 | kr.32,928.77 |
| 10.000 | kr.4.57596 | kr.45,759.60 |
| Unit Price without VAT: | kr.13.06000 |
|---|---|
| Unit Price with VAT: | kr.16.32500 |

