
RN55E2500BB14 | |
|---|---|
DigiKey Part Number | RN55E2500BB14-ND |
Manufacturer | |
Manufacturer Product Number | RN55E2500BB14 |
Description | RES 250 OHM 1/8W .1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 250 Ohms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55E2500BB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.95000 | kr.13.95 |
| 10 | kr.9.24400 | kr.92.44 |
| 25 | kr.7.97080 | kr.199.27 |
| 50 | kr.7.17300 | kr.358.65 |
| 100 | kr.6.49410 | kr.649.41 |
| 300 | kr.5.62127 | kr.1,686.38 |
| 500 | kr.5.28592 | kr.2,642.96 |
| 1.000 | kr.4.89074 | kr.4,890.74 |
| 5.000 | kr.4.18771 | kr.20,938.55 |
| Unit Price without VAT: | kr.13.95000 |
|---|---|
| Unit Price with VAT: | kr.17.43750 |

