CRCW0402390KJNEDHP is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 118
Unit Price: kr.0.89000
Datasheet

Direct


Panasonic Industry
In Stock: 9.969
Unit Price: kr.0.95000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 3.841
Unit Price: kr.1.33000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 9.955
Unit Price: kr.1.59000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 10.000
Unit Price: kr.0.22472
Datasheet
390 kOhms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0402390KJNEDHP

DigiKey Part Number
541-390KYATR-ND - Tape & Reel (TR)
541-390KYACT-ND - Cut Tape (CT)
541-390KYADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0402390KJNEDHP
Description
RES SMD 390K OHM 5% 1/5W 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
390 kOhms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0402390KJNEDHP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0402390KFKEDHPVishay Dale118541-CRCW0402390KFKEDHPCT-NDkr.0.89000Parametric Equivalent
ERJ-PA2J394XPanasonic Industry9.969P124571CT-NDkr.0.95000Direct
ERJ-PA2F3903XPanasonic Industry3.841P124480CT-NDkr.1.33000Parametric Equivalent
ESR01MZPF3903Rohm Semiconductor9.955846-ESR01MZPF3903CT-NDkr.1.59000Parametric Equivalent
ESR01MZPJ394Rohm Semiconductor10.000846-ESR01MZPJ394CT-NDkr.0.22472Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.89000kr.0.89
10kr.0.43700kr.4.37
25kr.0.33720kr.8.43
50kr.0.28280kr.14.14
100kr.0.23900kr.23.90
250kr.0.19552kr.48.88
500kr.0.17054kr.85.27
1.000kr.0.15083kr.150.83
5.000kr.0.11946kr.597.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.10619kr.1,061.90
20.000kr.0.09922kr.1,984.40
30.000kr.0.09583kr.2,874.90
50.000kr.0.09215kr.4,607.50
70.000kr.0.09004kr.6,302.80
100.000kr.0.08805kr.8,805.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.89000
Unit Price with VAT:kr.1.11250