390 kOhms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PA2J394X

DigiKey Part Number
P124571TR-ND - Tape & Reel (TR)
P124571CT-ND - Cut Tape (CT)
P124571DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-PA2J394X
Description
RES 390K OHM 5% 1/5W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
390 kOhms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-PA2J394X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.969
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.13704kr.1,370.40
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.01000kr.1.01
10kr.0.50100kr.5.01
25kr.0.39320kr.9.83
50kr.0.33100kr.16.55
100kr.0.28210kr.28.21
250kr.0.23304kr.58.26
500kr.0.20490kr.102.45
1.000kr.0.18278kr.182.78
5.000kr.0.14734kr.736.70
Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.95000kr.0.95
10kr.0.48200kr.4.82
50kr.0.31580kr.15.79
100kr.0.26820kr.26.82
500kr.0.19134kr.95.67
1.000kr.0.16833kr.168.33
5.000kr.0.13040kr.652.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.0.95000
Unit Price with VAT:kr.1.18750