
CRCW0402240RFKEDHP | |
|---|---|
DigiKey Part Number | 541-CRCW0402240RFKEDHPTR-ND - Tape & Reel (TR) 541-CRCW0402240RFKEDHPCT-ND - Cut Tape (CT) 541-CRCW0402240RFKEDHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0402240RFKEDHP |
Description | RES SMD 240 OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 240 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0402240RFKEDHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-PA2F2400X | Panasonic Industry | 45.997 | P124457CT-ND | kr.1.33000 | Parametric Equivalent |
| ESR01MZPF2400 | Rohm Semiconductor | 14.455 | 846-ESR01MZPF2400CT-ND | kr.1.71000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.41800 | kr.4.18 |
| 25 | kr.0.32480 | kr.8.12 |
| 50 | kr.0.27000 | kr.13.50 |
| 100 | kr.0.22890 | kr.22.89 |
| 250 | kr.0.18664 | kr.46.66 |
| 500 | kr.0.16256 | kr.81.28 |
| 1.000 | kr.0.14360 | kr.143.60 |
| 5.000 | kr.0.11328 | kr.566.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.10723 | kr.1,072.30 |
| 20.000 | kr.0.10022 | kr.2,004.40 |
| 30.000 | kr.0.09680 | kr.2,904.00 |
| 50.000 | kr.0.09310 | kr.4,655.00 |
| 70.000 | kr.0.09098 | kr.6,368.60 |
| 100.000 | kr.0.08898 | kr.8,898.00 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |

