
ESR01MZPF2400 | |
|---|---|
DigiKey Part Number | 846-ESR01MZPF2400TR-ND - Tape & Reel (TR) 846-ESR01MZPF2400CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ESR01MZPF2400 |
Description | RES 240 OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 240 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.73000 | kr.1.73 |
| 10 | kr.0.89700 | kr.8.97 |
| 25 | kr.0.72040 | kr.18.01 |
| 50 | kr.0.61920 | kr.30.96 |
| 100 | kr.0.54040 | kr.54.04 |
| 250 | kr.0.46024 | kr.115.06 |
| 500 | kr.0.41396 | kr.206.98 |
| 1.000 | kr.0.37729 | kr.377.29 |
| 5.000 | kr.0.31869 | kr.1,593.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.28454 | kr.2,845.40 |
| Unit Price without VAT: | kr.1.73000 |
|---|---|
| Unit Price with VAT: | kr.2.16250 |

