CRCW0402150KDKTDP is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.0.09433
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.0.30949
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.0.26263
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.0.21517
Datasheet
Image for CRCW0402150KDKTDP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0402150KDKTDP

DigiKey Part Number
CRCW0402150KDKTDP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW0402150KDKTDP
Description
RES SMD 150K OHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
150 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0402150KDKTDP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0402150KDKEDPVishay Dale0CRCW0402150KDKEDP-NDkr.0.00000Direct
ERJ-2RKD1503XPanasonic Industry0ERJ-2RKD1503X-NDkr.0.09433Parametric Equivalent
RK73G1ETTP1503CKOA Speer Electronics, Inc.02019-RK73G1ETTP1503CTR-NDkr.0.30949Parametric Equivalent
RK73G1ETTP1503DKOA Speer Electronics, Inc.02019-RK73G1ETTP1503DTR-NDkr.0.26263Parametric Equivalent
RK73H1ETTP1503DKOA Speer Electronics, Inc.02019-RK73H1ETTP1503DTR-NDkr.0.21517Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.24743kr.2,474.30
Manufacturers Standard Package
Unit Price without VAT:kr.0.24743
Unit Price with VAT:kr.0.30929