Direct
Similar

CRCW0402150KDKEDP | |
|---|---|
DigiKey Part Number | CRCW0402150KDKEDP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW0402150KDKEDP |
Description | RES SMD 150K OHM 0.5% 1/16W 0402 |
Customer Reference | |
Detailed Description | 150 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0402150KDKEDP Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0402150KDKTDP | Vishay Dale | 0 | CRCW0402150KDKTDP-ND | kr.0.24743 | Direct |
| RC0402DR-07150KL | YAGEO | 10.791 | 13-RC0402DR-07150KLCT-ND | kr.0.63000 | Similar |


