Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

CRCW02019K10JNED | |
|---|---|
DigiKey Part Number | CRCW02019K10JNED-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW02019K10JNED |
Description | RES SMD 9.1K OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 9.1 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW02019K10JNED Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1GEJ912C | Panasonic Industry | 12.127 | P9.1KAGCT-ND | kr.0.63000 | Direct |
| RMCF0201JT9K10 | Stackpole Electronics Inc | 18.680 | 738-RMCF0201JT9K10CT-ND | kr.0.63000 | Direct |
| AC0201FR-079K1L | YAGEO | 9.052 | YAG5250CT-ND | kr.0.63000 | Upgrade |
| ERJ-1GNF9101C | Panasonic Industry | 37.700 | P123200CT-ND | kr.0.63000 | Upgrade |
| RC0603F912CS | Samsung Electro-Mechanics | 0 | 1276-3668-2-ND | kr.0.04677 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.0.02981 | kr.1,490.50 |
| Unit Price without VAT: | kr.0.02981 |
|---|---|
| Unit Price with VAT: | kr.0.03726 |






