9.1 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1GNJ912C

DigiKey Part Number
P123382TR-ND - Tape & Reel (TR)
P123382CT-ND - Cut Tape (CT)
P123382DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1GNJ912C
Description
RES SMD 9.1K OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9.1 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1GNJ912C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Resistance
Height - Seated (Max)
0.010" (0.26mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-1GEJ912CPanasonic Industry12.127P9.1KAGCT-NDkr.0.63000Direct
RMCF0201JT9K10Stackpole Electronics Inc18.680738-RMCF0201JT9K10CT-NDkr.0.63000Direct
AC0201FR-079K1LYAGEO9.052YAG5250CT-NDkr.0.63000Upgrade
CRCW02019K10FKEDVishay Dale43.500541-9.10KAABCT-NDkr.1.39000Upgrade
CRCW02019K10FNEDVishay Dale10.866541-CRCW02019K10FNEDCT-NDkr.0.63000Upgrade
In-Stock: 11.290
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.19700kr.1.97
25kr.0.14720kr.3.68
50kr.0.11920kr.5.96
100kr.0.09830kr.9.83
250kr.0.07660kr.19.15
500kr.0.06454kr.32.27
1.000kr.0.05503kr.55.03
5.000kr.0.04002kr.200.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.03231kr.484.65
30.000kr.0.02943kr.882.90
45.000kr.0.02802kr.1,260.90
75.000kr.0.02650kr.1,987.50
105.000kr.0.02564kr.2,692.20
150.000kr.0.02481kr.3,721.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750