Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

CRCW0201360RJNED | |
|---|---|
DigiKey Part Number | 541-CRCW0201360RJNEDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW0201360RJNED |
Description | RES SMD 360 OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 360 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0201360RJNED Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCF0201JT360R | Stackpole Electronics Inc | 7.550 | 738-RMCF0201JT360RCT-ND | kr.0.63000 | Direct |
| AC0201FR-07360RL | YAGEO | 0 | AC0201FR-07360RL-ND | kr.0.05370 | Upgrade |
| ERJ-1GEF3600C | Panasonic Industry | 0 | 10-ERJ-1GEF3600CTR-ND | kr.0.00000 | Upgrade |
| ERJ-1GNF3600C | Panasonic Industry | 4.346 | P122961CT-ND | kr.0.63000 | Upgrade |
| RC0603F361CS | Samsung Electro-Mechanics | 0 | 1276-3611-2-ND | kr.0.04677 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.0.02981 | kr.1,490.50 |
| Unit Price without VAT: | kr.0.02981 |
|---|---|
| Unit Price with VAT: | kr.0.03726 |






