Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade

ERJ-1GEF3600C | |
|---|---|
DigiKey Part Number | 10-ERJ-1GEF3600CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-1GEF3600C |
Description | RES SMD 360 OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 360 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GEF3600C Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Obsolete | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1GNF3600C | Panasonic Industry | 4.346 | P122961CT-ND | kr.0.63000 | Direct |
| CRCW0201360RFNED | Vishay Dale | 39.500 | 541-CRCW0201360RFNEDCT-ND | kr.0.63000 | Direct |
| RMCF0201FT360R | Stackpole Electronics Inc | 0 | RMCF0201FT360R-ND | kr.0.02628 | Direct |
| AC0201FR-07360RL | YAGEO | 0 | AC0201FR-07360RL-ND | kr.0.05370 | Upgrade |
| CRCW0201360RFKED | Vishay Dale | 50.000 | 541-360AABCT-ND | kr.1.39000 | Upgrade |







