CRCW020123K7FNED is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 9.000
Unit Price: kr.0.64000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.05209
Datasheet

Similar


Panasonic Industry
In Stock: 73.800
Unit Price: kr.0.64000
Datasheet

Similar


YAGEO
In Stock: 21.549
Unit Price: kr.0.64000
Datasheet
23.7 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW020123K7FNED

DigiKey Part Number
541-CRCW020123K7FNEDTR-ND - Tape & Reel (TR)
541-CRCW020123K7FNEDCT-ND - Cut Tape (CT)
541-CRCW020123K7FNEDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW020123K7FNED
Description
RES SMD 23.7K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
23.7 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW020123K7FNED Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Resistance
Height - Seated (Max)
0.010" (0.26mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RMCF0201FT23K7Stackpole Electronics Inc9.000738-RMCF0201FT23K7CT-NDkr.0.64000Direct
AC0201FR-0723K7LYAGEO0AC0201FR-0723K7L-NDkr.0.05209Similar
ERJ-1GNF2372CPanasonic Industry73.800P122852CT-NDkr.0.64000Similar
RC0201FR-0723K7LYAGEO21.549YAG2524CT-NDkr.0.64000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.27600kr.2.76
25kr.0.20760kr.5.19
50kr.0.17060kr.8.53
100kr.0.14230kr.14.23
250kr.0.11308kr.28.27
500kr.0.09666kr.48.33
1.000kr.0.08365kr.83.65
5.000kr.0.06304kr.315.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.05492kr.549.20
20.000kr.0.05037kr.1,007.40
30.000kr.0.04815kr.1,444.50
50.000kr.0.04575kr.2,287.50
70.000kr.0.04438kr.3,106.60
100.000kr.0.04308kr.4,308.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000