
RC0201FR-0723K7L | |
|---|---|
DigiKey Part Number | YAG2524TR-ND - Tape & Reel (TR) YAG2524CT-ND - Cut Tape (CT) YAG2524DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0201FR-0723K7L |
Description | RES 23.7K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 23.7 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0201FR-0723K7L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.21600 | kr.2.16 |
| 25 | kr.0.15960 | kr.3.99 |
| 50 | kr.0.12940 | kr.6.47 |
| 100 | kr.0.10650 | kr.10.65 |
| 250 | kr.0.08344 | kr.20.86 |
| 500 | kr.0.07050 | kr.35.25 |
| 1.000 | kr.0.06036 | kr.60.36 |
| 5.000 | kr.0.04425 | kr.221.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.03736 | kr.373.60 |
| 20.000 | kr.0.03388 | kr.677.60 |
| 30.000 | kr.0.03219 | kr.965.70 |
| 50.000 | kr.0.03036 | kr.1,518.00 |
| 70.000 | kr.0.02931 | kr.2,051.70 |
| 100.000 | kr.0.02832 | kr.2,832.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

