New Product
10 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW020110K0FNEEAT

DigiKey Part Number
541-CRCW020110K0FNEEATTR-ND - Tape & Reel (TR)
541-CRCW020110K0FNEEATCT-ND - Cut Tape (CT)
541-CRCW020110K0FNEEATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW020110K0FNEEAT
Description
CRCW0201-AT 200 10K 1% EF4 E3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RK73H1HTTC1002FKOA Speer Electronics, Inc.24.0152019-RK73H1HTTC1002FCT-NDkr.0.64000Parametric Equivalent
RK73H1HTTCM1002FKOA Speer Electronics, Inc.54.1962019-RK73H1HTTCM1002FCT-NDkr.0.64000Parametric Equivalent
In-Stock: 49.224
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.17900kr.1.79
25kr.0.13320kr.3.33
50kr.0.10760kr.5.38
100kr.0.08780kr.8.78
250kr.0.06820kr.17.05
500kr.0.05704kr.28.52
1.000kr.0.04840kr.48.40
5.000kr.0.03478kr.173.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000kr.0.02365kr.1,182.50
100.000kr.0.02190kr.2,190.00
150.000kr.0.02104kr.3,156.00
250.000kr.0.02012kr.5,030.00
350.000kr.0.01959kr.6,856.50
500.000kr.0.01909kr.9,545.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000