10 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1HTTCM1002F

DigiKey Part Number
2019-RK73H1HTTCM1002FTR-ND - Tape & Reel (TR)
2019-RK73H1HTTCM1002FCT-ND - Cut Tape (CT)
2019-RK73H1HTTCM1002FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H1HTTCM1002F
Description
RES 10K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 54.196
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.30800kr.3.08
25kr.0.23320kr.5.83
50kr.0.19240kr.9.62
100kr.0.16030kr.16.03
250kr.0.12844kr.32.11
500kr.0.11026kr.55.13
1.000kr.0.09589kr.95.89
5.000kr.0.07311kr.365.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.06331kr.949.65
30.000kr.0.05873kr.1,761.90
45.000kr.0.05650kr.2,542.50
75.000kr.0.05409kr.4,056.75
105.000kr.0.05270kr.5,533.50
150.000kr.0.05140kr.7,710.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000