CRA06P08347R0JTA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


CTS Resistor Products
In Stock: 97.175
Unit Price: kr.1.08000
Datasheet

Direct


Panasonic Industry
In Stock: 36.014
Unit Price: kr.1.08000
Datasheet

Direct


YAGEO
In Stock: 32.535
Unit Price: kr.0.63000
Datasheet
47 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRA06P08347R0JTA

DigiKey Part Number
CRA6P847TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRA06P08347R0JTA
Description
RES ARRAY 4 RES 47 OHM 1206
Customer Reference
Detailed Description
47 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
CRA06P08347R0JTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Pins
8
Manufacturer
Vishay Dale
Power Per Element
62.5mW
Series
Temperature Coefficient
±200ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Obsolete
Mounting Type
Surface Mount
Circuit Type
Isolated
Package / Case
1206 (3216 Metric), Concave, Long Side Terminals
Resistance (Ohms)
47
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Height - Seated (Max)
0.028" (0.70mm)
Number of Resistors
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
742C083470JPCTS Resistor Products97.17560-742C083470JPCT-NDkr.1.08000Direct
EXB-V8V470JVPanasonic Industry36.014Y4470CT-NDkr.1.08000Direct
TC164-JR-0747RLYAGEO32.535TC164J-47CT-NDkr.0.63000Direct
Obsolete
This product is no longer manufactured. View Substitutes