47 Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

742C083470JP

DigiKey Part Number
60-742C083470JPTR-ND - Tape & Reel (TR)
60-742C083470JPCT-ND - Cut Tape (CT)
60-742C083470JPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
742C083470JP
Description
RES ARRAY 4 RES 47 OHM 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
47 Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
742C083470JP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Manufacturer
CTS Resistor Products
Operating Temperature
-55°C ~ 125°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q200
Part Status
Active
Applications
DDR SDRAM, DRAM, MDDR
Circuit Type
Isolated
Mounting Type
Surface Mount
Resistance (Ohms)
47
Package / Case
1206 (3216 Metric), Concave, Long Side Terminals
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Number of Resistors
4
Height - Seated (Max)
0.028" (0.70mm)
Number of Pins
8
Base Product Number
Power Per Element
63mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 97.175
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.08000kr.1.08
10kr.0.67200kr.6.72
25kr.0.56560kr.14.14
50kr.0.49840kr.24.92
100kr.0.44130kr.44.13
250kr.0.37812kr.94.53
500kr.0.33842kr.169.21
1.000kr.0.30470kr.304.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.24460kr.1,223.00
10.000kr.0.22494kr.2,249.40
15.000kr.0.21485kr.3,222.75
25.000kr.0.20342kr.5,085.50
35.000kr.0.19661kr.6,881.35
50.000kr.0.18996kr.9,498.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.08000
Unit Price with VAT:kr.1.35000